Linear Technology LTM4618IV#PBF, Step Down DC-DC Switching Regulator, Adjustable, 0.8 5 V 84-Pin, LGA

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

μModule Regulators, Single Output

Linear Technology’s DC/DC μModule (micro-module) regulators offer a complete system-in-package (SiP) power management solution. These step-down (buck) modules incorporate an integrated DC/DC controller, compensation components, power transistors, inductor and input and output capacitors. They offer a low EMI compliant solution with EN55022 class B standards in some products, along with output source and sink current capabilities. The compact design and high efficiency of these μModule regulators make them ideal for use in a multitude of applications such as telecom and networking equipment, Industrial equipment and ATCA cards/servers.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specificaties
Kenmerk Waarde
Minimum Output Voltage 0.8 V
Maximum Output Voltage 5 V
Minimum Input Voltage 4.5 V
Maximum Input Voltage 26.5 V
Maximum Output Current 6A
Converter Type Step Down
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type LGA
Pin Count 84
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Maximum Switching Frequency 780 kHz
Load Regulation 0.6 %
Height 4.42mm
Width 15mm
Dimensions 9 x 15 x 4.42mm
Length 9mm
Line Regulation 0.04 %/V
138 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
21,13
(excl. BTW)
25,57
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
€ 21,13
5 - 9
€ 20,07
10 - 24
€ 19,08
25 - 49
€ 16,90
50 +
€ 16,13
Verpakkingsopties
Related Products
Linear Technology offers a selection of step down ...
Description:
Linear Technology offers a selection of step down (buck) switching regulators with both synchronous and non-synchronous internal switches. They are capable of offering 2.25V up to 30V input voltages and a variety of switching frequencies. Distributed power systems, battery powered ...
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in ...
The Linear Technology multiple output step down regulators ...
Description:
The Linear Technology multiple output step down regulators have both monolithic and controller types which are either synchronous or non-synchronous configurations. These highly efficient buck regulators have input voltages up to 36 volts and switching frequencies up to 2.25MHz. Applications ...
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in ...