Linear Technology LTC3103EMSE#PBF, Step Down DC-DC Converter, Adjustable, 0.6 → 13.8 V 10-Pin, Plastic MSOP

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Step-Down (Buck) Regulators, Micropower Buck Regulators, Linear Technology

Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in applications such as high voltage power conversion, battery powered, Automotive, distributed power and Industrial power systems.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specificaties
Kenmerk Waarde
Minimum Output Voltage 0.6 V
Maximum Output Voltage 13.8 V
Minimum Input Voltage 2.5 V
Maximum Input Voltage 15 V
Maximum Output Current 300mA
Converter Type Step Down
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type Plastic MSOP
Pin Count 10
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Height 0.86mm
Maximum Switching Frequency 1.2 MHz
Line Regulation 0.05 %/V
Width 3mm
Length 3mm
Dimensions 3 x 3 x 0.86mm
291 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
5,18
(excl. BTW)
6,27
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 5,18
10 - 24
€ 4,92
25 - 49
€ 3,45
50 - 99
€ 3,28
100 +
€ 3,19
Verpakkingsopties
Related Products
The Wurth Elektronik MagI³C variable regulator power module ...
Description:
The Wurth Elektronik MagI³C variable regulator power module offers output currents such as 1A, 1.5A, 2A, 3A and 5A. The Input operating voltages range from 6V to 42V (5A: 6V-36V) the regulated output voltages are 5V-24V and the 8011106 (2A), ...
The Wurth Elektronik MagI³C variable regulator power module ...
Description:
The Wurth Elektronik MagI³C variable regulator power module offers output currents such as 1A, 1.5A, 2A, 3A and 5A. The Input operating voltages range from 6V to 42V (5A: 6V-36V) the regulated output voltages are 5V-24V and the 8011106 (2A), ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
ROHM's LDO regulators continue the trend towards increasing ...
Description:
ROHM's LDO regulators continue the trend towards increasing miniaturization and greater power efficiency and are optimized for power supplies of all types. The broad lineup includes low saturation fixed output types in 1A/2A/0.3A ratings, models with different output voltages and ...