Analog Devices ADUM6000ARWZ Isolated DC-DC Converter, Maximum of 5 V 16-Pin, SOIC W

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

ADUM50x0/ADUM60x0, Isolated DC/DC Converters, Analog Devices

Analog Devices isoPower® technology integrates isolated DC-to-DC converts with data isolation into a single package. It is operating with the award winning iCoupler® chip scale transformers.

Regulated output
105°C maximum high temperature operation
2.5 kV rms Insulation for ADUM5000/ADUM5010
3.75 kV rms Insulation for ADUM6010
5 kV rms Insulation for ADUM6000

isoPower Technology, Analog Devices

Analog Devices isoPower® technology integrates isolated DC-to-DC converts with data isolation into a single package. It is operating with the award winning iCoupler® chip scale transformers.

Specificaties
Kenmerk Waarde
Maximum Output Voltage 3.3 V, 5 V
Minimum Input Voltage 3 V
Maximum Input Voltage 5.5 V
Converter Type Isolated
Number of Outputs 1
Output Type Fixed
Mounting Type Surface Mount
Package Type SOIC W
Pin Count 16
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
Load Regulation 5 %
Length 10.5mm
Line Regulation 1 mV/V
Maximum Switching Frequency 180 MHz
Switching Regulator Yes
Width 7.6mm
Height 2.35mm
Dimensions 10.5 x 7.6 x 2.35mm
47 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Tube of 47)
6,937
(excl. BTW)
8,394
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
47 - 188
€ 6,937
€ 326,039
235 - 423
€ 6,188
€ 290,836
470 +
€ 5,82
€ 273,54
*prijsindicatie
Related Products
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run ...
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
The ON Semiconductor MC34063A series of buck boost ...
Description:
The ON Semiconductor MC34063A series of buck boost inverting switching regulators designed for step-down, step-up and voltage-inverting applications. These are monolithic ICs which contain a wide range of functionality required for DC-DC converters. This functionality includes:- Internal temperature compensated ...