Analog Devices ADUM5000ARWZ Isolated DC-DC Converter 16-Pin, SOIC W

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: TW
Productomschrijving

ADUM50x0/ADUM60x0, Isolated DC/DC Converters, Analog Devices

Analog Devices isoPower® technology integrates isolated DC-to-DC converts with data isolation into a single package. It is operating with the award winning iCoupler® chip scale transformers.

Regulated output
105°C maximum high temperature operation
2.5 kV rms Insulation for ADUM5000/ADUM5010
3.75 kV rms Insulation for ADUM6010
5 kV rms Insulation for ADUM6000

isoPower Technology, Analog Devices

Analog Devices isoPower® technology integrates isolated DC-to-DC converts with data isolation into a single package. It is operating with the award winning iCoupler® chip scale transformers.

Specificaties
Kenmerk Waarde
Minimum Input Voltage 4.7 V
Maximum Input Voltage 5.4 V
Converter Type Isolated
Number of Outputs 1
Output Type Fixed
Mounting Type Surface Mount
Package Type SOIC W
Pin Count 16
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
Line Regulation 1 mV/V
Length 10.5mm
Dimensions 10.5 x 7.6 x 2.35mm
Load Regulation 1 %
Width 7.6mm
Switching Regulator Yes
329 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Tube of 47)
5,465
(excl. BTW)
6,613
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
47 - 188
€ 5,465
€ 256,855
235 - 423
€ 4,875
€ 229,125
470 +
€ 4,575
€ 215,025
*prijsindicatie
Related Products
The VIPerPlus series of high-voltage converters combine an ...
Description:
The VIPerPlus series of high-voltage converters combine an 800V avalanche-rugged MOSFET, that allows ultra-wide range mains voltage input, with a leading-edge PWM controller. VIPerPlus fixed frequency off-line converters enable SMPS designs meeting the most demanding energy saving regulations with enhanced ...
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.The Linear Technology series also offers front end protection with their Overcurrent/Overvoltage ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...