- RS-stocknr.:
- 789-3032
- Fabrikantnummer:
- 8980A110
- Fabrikant:
- Crouzet
- RS-stocknr.:
- 789-3032
- Fabrikantnummer:
- 8980A110
- Fabrikant:
- Crouzet
Wetgeving en compliance
- Land van herkomst:
- FR
Productomschrijving
Series 89 8xx - DCmind Planetary Geared Motors
DCmind Planetary Geared Motors, a range of high-performance direct current brush motors. These series of motors are very quit and exceptional efficiency and working life.
These are ideal for use in medical equipments, pumps and valves, railways, and aeronautics.
These are ideal for use in medical equipments, pumps and valves, railways, and aeronautics.
Planetary Geared Motors
Shafts on ball bearings
24 Vdc version
More than 70% efficiency
High protection IP65
Shafts on ball bearings
24 Vdc version
More than 70% efficiency
High protection IP65
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 24 V dc |
DC Motor Type | Brushed Geared |
Power Rating | 36 W |
Output Speed | 344 rpm |
Shaft Diameter | 8mm |
Maximum Output Torque | 3 Nm |
Gearhead Type | Planetary |
Dimensions | 42 (Dia.) x 167.8 mm |
Current Rating | 6.1 A |
Core Construction | Permanent Magnet |