- RS-stocknr.:
- 719-013
- Fabrikantnummer:
- 26BC-6A110.110
- Fabrikant:
- Portescap
4 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 192,78
(excl. BTW)
€ 233,26
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 192,78 |
- RS-stocknr.:
- 719-013
- Fabrikantnummer:
- 26BC-6A110.110
- Fabrikant:
- Portescap
Datasheets
Wetgeving en compliance
Productomschrijving
26mm Precision dc Servo System Motors Brushless
A brushless servo motor with integral control electronics. The motors can be connected to our range of ovoid, spur and planetary gearboxes to increase torque and reduced speed
Long life due to brushless construction. Therefore high reliability and low maintenance
Linear speed characteristics for precision speed control
No cogging
High temperature range capability
Electrical interference free
Ease of control via 6 wire lead
Long life due to brushless construction. Therefore high reliability and low maintenance
Linear speed characteristics for precision speed control
No cogging
High temperature range capability
Electrical interference free
Ease of control via 6 wire lead
Portescap
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Output Torque | 0.44 Ncm |
Supply Voltage | 15 V |
Output Speed | 8800 rpm |
Shaft Diameter | 2mm |
Length | 32mm |
- RS-stocknr.:
- 719-013
- Fabrikantnummer:
- 26BC-6A110.110
- Fabrikant:
- Portescap