- RS-stocknr.:
- 780-5247
- Fabrikantnummer:
- 31554-AC
- Fabrikant:
- Ambersil
Op voorraad - levertijd 3 à 5 werkdagen.
Toegevoegd
Prijs Per stuk
€ 10,91
(excl. BTW)
€ 13,20
(incl. BTW)
Aantal stuks | Per stuk |
1 - 5 | € 10,91 |
6 - 14 | € 10,48 |
15 + | € 10,25 |
- RS-stocknr.:
- 780-5247
- Fabrikantnummer:
- 31554-AC
- Fabrikant:
- Ambersil
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- GB
Productomschrijving
Ambersil Degreaser
The Ambersil 400ml degreaser is a powerful solvent blend that contains no CFCs or other chlorinated solvents. It is a highly effective degreasing agent for controlled evaporation that allows increased contact time for excellent performance on heavy deposits of oil, grease and tar. It is also effective on many other types of soiling.
Features and Benefits
Perfumed odour
Classified as extremely flammable
Efficiently cleans plastics, ferrous and non-ferrous metals
Classified as extremely flammable
Efficiently cleans plastics, ferrous and non-ferrous metals
Applications
Agriculture
Automotive
Aviation
Electric motor
Marine
Mould release agent
Printers
Upholstery
Automotive
Aviation
Electric motor
Marine
Mould release agent
Printers
Upholstery
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specificaties
Kenmerk | Waarde |
---|---|
Trade Name | Amberklene ME20 |
Package Type | Aerosol |
Package Size | 400 ml |
Category | Solvent Based |
Application | Agriculture, Automotive, Aviation, Electric Motor, Marine, Mould Release Agent, Printers, Upholstery |
- RS-stocknr.:
- 780-5247
- Fabrikantnummer:
- 31554-AC
- Fabrikant:
- Ambersil