- RS-stocknr.:
- 479-5904
- Fabrikant:
- RS PRO
- RS-stocknr.:
- 479-5904
- Fabrikant:
- RS PRO
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- GB
Productomschrijving
RS PRO Compact Mini Anti-Static Solder Sucker De-soldering Gun.
The RS Pro Solder Sucker de-soldering gun is an anti-static model, hand operated tool, a compact smaller version of the standard model. The solder sucker is a professional and quality tool used to cleanly remove solder plus providing joint dis-assembly. To assist you in removing solder the solder sucker picks up the debris by sucking it up via a spring-loaded piston, released by a push button and re-primed by a plunger. Extraction springs are located outside the vacuum chamber and this helps to prevent the solder sticking and prolongs the life of the solder sucker. This RS PRO model has a PTFE nozzle which is carbon impregnated and the main body of the de-soldering gun is made from polished aluminium. The polished aluminium body provides conduction from the desoldering point though to yourself.
Features and Benefits.
Solder sucker, desoldering gun.
Compact mini model.
Smaller than a standard model.
Anti-Static model.
Hand operated.
Provides efficient solder removal and joint dis-assembly.
Fast sucking action via the spring loaded piston.
Extraction springs are outside of the vacuum chamber.
Prevents solder sticking.
PTFE Nozzle (polytetrafluoroethylene), carbon impregnated.
Main body made from polished aluminium (providing conduction from the tip).
Spare nozzle see stock number 4795932.
Spare washer see stock number 4795774.
Compact mini model.
Smaller than a standard model.
Anti-Static model.
Hand operated.
Provides efficient solder removal and joint dis-assembly.
Fast sucking action via the spring loaded piston.
Extraction springs are outside of the vacuum chamber.
Prevents solder sticking.
PTFE Nozzle (polytetrafluoroethylene), carbon impregnated.
Main body made from polished aluminium (providing conduction from the tip).
Spare nozzle see stock number 4795932.
Spare washer see stock number 4795774.
What is PTFE?
Insulates.
Resistant to wear.
Less friction.
Used with high temperatures.
Chemically resistant.
Resistant to wear.
Less friction.
Used with high temperatures.
Chemically resistant.
PTFE – Polytetrafluoroethylene. A very stable material used in various industries and applications. A stable and hard wearing material.
How to use a Solder Sucker De-soldering Gun Pump.
Heat up the solder to be removed with your soldering iron.
Press the plunger of the solder sucker.
Place to desoldering pump against the solder to be removed.
The piston will then suck up the solder to be removed.
Repeat all of the above as many times as required.
When finished remove and dispose of the waste solder from the pump.
Press the plunger of the solder sucker.
Place to desoldering pump against the solder to be removed.
The piston will then suck up the solder to be removed.
Repeat all of the above as many times as required.
When finished remove and dispose of the waste solder from the pump.
Solder Sucker De-soldering Gun Dimensions.
Length 154 mm.
Barrel diameter 14 mm.
Nozzle length 15.5 mm.
Tip outside dimeter 3 mm.
Tip inside diameter 1.5 mm.
Weight 35 g.
Barrel diameter 14 mm.
Nozzle length 15.5 mm.
Tip outside dimeter 3 mm.
Tip inside diameter 1.5 mm.
Weight 35 g.
Safety Warning.
This Solder sucker desoldering gun should not be used on LIVE electrical circuits, it provides no protection from electric shock.
Always protects your eyes when using the de-soldering gun with industry approved eye protection to standards CE, OHSA and ANSI.
Always protects your eyes when using the de-soldering gun with industry approved eye protection to standards CE, OHSA and ANSI.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Specificaties
Kenmerk | Waarde |
---|---|
Desoldering Tool Type | Solder Sucker |
Overall Length | 154 mm |