Chemtronics CW5-5L Desoldering Braid 1.5 m Length
- RS-stocknr.:
- 283-6878
- Artikelnummer Distrelec:
- 180-18-137
- Fabrikantnummer:
- CW5-5L
- Fabrikant:
- Chemtronics
Subtotaal (1 eenheid)*
€ 3,49
(excl. BTW)
€ 4,22
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Laatste 3 stuk(s), klaar voor verzending
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 3,49 |
*prijsindicatie
- RS-stocknr.:
- 283-6878
- Artikelnummer Distrelec:
- 180-18-137
- Fabrikantnummer:
- CW5-5L
- Fabrikant:
- Chemtronics
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Chemtronics | |
| Product Type | Desoldering Kit | |
| Desoldering Tool Type | Desoldering Braid | |
| Kit Contents | Braid | |
| Overall Length | 1.5m | |
| Standards/Approvals | No | |
| Series | CW | |
| Alles selecteren | ||
|---|---|---|
Merk Chemtronics | ||
Product Type Desoldering Kit | ||
Desoldering Tool Type Desoldering Braid | ||
Kit Contents Braid | ||
Overall Length 1.5m | ||
Standards/Approvals No | ||
Series CW | ||
- Land van herkomst:
- US
The desoldering braid is designed for heat-sensitive electronic components, offering superior thermal conductivity and fast response time. With a pure copper braid construction and optimized weave design, this desoldering braid minimizes overheating and requires less pressure for efficient operation. The braid is coated with a Type 'R' organic flux system, leaving no corrosive residues and requiring little to no post-solder cleaning. It is halide-free, reducing the risk of heat damage to components and circuit boards.
Pure copper braid construction for better thermal conductivity
Fast response time compared to conventional desoldering braids
Type 'R' organic flux system for clean solder removal
Optimized weave design for faster wicking and heat transfer
Halide-free for minimal risk of heat damage
Static dissipative packaging available for ESD protection
Gerelateerde Links
- Chemtronics CW7-100L Desoldering Braid 30.5 m Length
- RND RND 560-00275 Desoldering Braid, 1.5 m Length
- Chemtronics 1.5m Desoldering Braid, Width 0.8mm
- Chemtronics 1.5m No Clean Desoldering Braid, Width 3.7mm
- Chemtronics 1.5 m De-Soldering Braid, Width 3.7mm
- Chemtronics 1.5 m De-Soldering Braid, Width 2mm
- Chemtronics 1.5 m De-Soldering Braid, Width 1.5mm
- Chemtronics 1.5 m No Clean De-Soldering Braid, Width 2.8mm
