Chemtronics CW7-100L Desoldering Braid 30.5 m Length
- RS-stocknr.:
- 283-6879
- Artikelnummer Distrelec:
- 180-18-178
- Fabrikantnummer:
- CW7-100L
- Fabrikant:
- Chemtronics
Subtotaal (1 eenheid)*
€ 83,33
(excl. BTW)
€ 100,83
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Laatste 1 stuk(s), klaar voor verzending
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 83,33 |
*prijsindicatie
- RS-stocknr.:
- 283-6879
- Artikelnummer Distrelec:
- 180-18-178
- Fabrikantnummer:
- CW7-100L
- Fabrikant:
- Chemtronics
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Chemtronics | |
| Product Type | Desoldering Kit | |
| Desoldering Tool Type | Desoldering Braid | |
| Kit Contents | Braid | |
| Overall Length | 30.5m | |
| Standards/Approvals | No | |
| Series | CW | |
| Alles selecteren | ||
|---|---|---|
Merk Chemtronics | ||
Product Type Desoldering Kit | ||
Desoldering Tool Type Desoldering Braid | ||
Kit Contents Braid | ||
Overall Length 30.5m | ||
Standards/Approvals No | ||
Series CW | ||
- Land van herkomst:
- US
The Desoldering Braids is designed to provide exceptional performance and reliability for user's technical needs. With a focus on precision engineering and durability, this product stands out as a top choice for professionals in the industry.
Highly durable construction for long-lasting use
Precisely engineered to meet industry standards
Provides reliable performance in demanding applications
Easy to install and use, saving time and effort
Compact design for convenient integration into existing setups
Gerelateerde Links
- Chemtronics CW5-5L Desoldering Braid 1.5 m Length
- Chemtronics 1.5m Desoldering Braid, Width 0.8mm
- RND RND 560-00275 Desoldering Braid, 1.5 m Length
- Chemtronics 30.5 m De-Soldering Braid, Width 1.5mm
- Chemtronics 30.5 m De-Soldering Braid, Width 2mm
- Chemtronics 1.5m No Clean Desoldering Braid, Width 3.7mm
- Chemtronics 3 m De-Soldering Braid, Width 1.5mm
- Chemtronics 1.5 m De-Soldering Braid, Width 3.7mm
