Alps Alpine Detector Switch, SPST, 50 mA

  • RS-stocknr. 123-9021
  • Fabrikantnummer SPVT210201
  • Fabrikant Alps Alpine
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: JP
Productomschrijving

Alps SPVT Series Detector Switch

Alps SPVT series of low profile compact one-way operation detector switches designed for use within compact digital devices. The SPVT series are one of the smallest detector switches within the industry. The series comes in both standard & low profile mounting options to ensure your application is covered.


Features and Benefits

Compact design with both standard & low profile options.
Offered both with and without location lugs.
50,000 cycle mean time before failure (MTBF).

Detector Switches

Specificaties
Kenmerk Waarde
Contact Configuration SPST
Mounting Type PCB
Actuator Type Lever
Contact Current Rating 50 mA
Minimum Operating Temperature -40°C
Maximum Operating Temperature +85°C
Op voorraad - levertijd 4 à 5 werkdagen.
Prijs Each (In a Pack of 5)
0,628
(excl. BTW)
0,76
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
5 - 20
€ 0,628
€ 3,14
25 - 45
€ 0,58
€ 2,90
50 - 95
€ 0,564
€ 2,82
100 - 245
€ 0,55
€ 2,75
250 +
€ 0,536
€ 2,68
*prijsindicatie
Related Products
Alps SSSB series of detector switches offer a ...
Description:
Alps SSSB series of detector switches offer a a comprehensive range of 1 & 2 way switches, with a wide variety of actuators to suit your application. The SSSB series also is available in both horizontal & vertical operating directions, ...
Alps SSCQ series of compact bi-directional detector switches ...
Description:
Alps SSCQ series of compact bi-directional detector switches offering one of the industry's smallest two-step product. The SSCQ series takes up to 30% less space than conventional detector switches, making the series an ideal solution for applications where space is ...
Long-stroke ultra subminiature microswitches.These microswitches are very compact: ...
Description:
Long-stroke ultra subminiature microswitches.These microswitches are very compact: (8mm x 6mm x 4.2mm).Ideal for use in compact household appliances, office machines, telecommunications and audio equipment, etc.
Operating force, 50gf max (DIP), 40gf max (SMT)Stroke ...
Description:
Operating force, 50gf max (DIP), 40gf max (SMT)Stroke 2.0mm (DIP),2.15mm (SMT)RoHS and lead free solderable.