Omron Micro Switch, SPST-NO, 1 mA @ 30 V dc

  • RS-stocknr. 682-2339
  • Fabrikantnummer D3SH-A0L
  • Fabrikant Omron
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: JP
Productomschrijving

Ultra-small SMT Detection Switch

One of the worlds smallest detection switches (3.0x3.4x0.9mm, WxDxH)
A unique mechanism enables high contact reliability and high precision operation
Supplied in strips of 25, on embossed taping
Ideal switching solution where small size and low weight are key requirements in an application
Weight approx 0.02g

Detector Switches

Specificaties
Kenmerk Waarde
Contact Configuration SPST-NO
Mounting Type Surface Mount
Actuator Type Lever
Contact Current Rating 1 mA @ 30 V dc
Mechanical Life 1.5 x 10^5Operations
Minimum Operating Temperature -25 (with no icing)°C
Maximum Operating Temperature +85°C
315 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Pack of 5)
1,444
(excl. BTW)
1,747
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
5 +
€ 1,444
€ 7,22
*prijsindicatie
Related Products
Vertical or horizontal actuation2mm over travel Ideal for ...
Description:
Vertical or horizontal actuation2mm over travel Ideal for detector applicationsLow actuations force (less than 40 grams)Detect the presence of a mechanical deviceMedical devicesConsumer electronic devices.
Long-stroke ultra subminiature microswitches.These microswitches are very compact: ...
Description:
Long-stroke ultra subminiature microswitches.These microswitches are very compact: (8mm x 6mm x 4.2mm).Ideal for use in compact household appliances, office machines, telecommunications and audio equipment, etc.
Detector Switches are used to detect mechanical movements ...
Description:
Detector Switches are used to detect mechanical movements and convert those or human manual operations, such as the closing of a mobile phone, to electronic signals. In some applications Detector Switches have been used to replace Encoders as a low ...
The Alps SPVQ series are non-shorting, low-current, IP67 ...
Description:
The Alps SPVQ series are non-shorting, low-current, IP67 waterproof detector switches with a 3mm long travel that are designed for use in wet environments within industrial vehicles and in car open/close door detection and many other applications.These SPVQ waterproof detector ...