- RS-stocknr.:
- 184-0954
- Fabrikantnummer:
- MIKROE-3190
- Fabrikant:
- MikroElektronika
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 25-06-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 14,33
(excl. BTW)
€ 17,34
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 14,33 |
5 - 9 | € 13,76 |
10 + | € 13,21 |
- RS-stocknr.:
- 184-0954
- Fabrikantnummer:
- MIKROE-3190
- Fabrikant:
- MikroElektronika
Datasheets
Wetgeving en compliance
Productomschrijving
3D magnetic flux density sensing
Very low-power consumption = 10 μA during operation (10 Hz, typ)
Power-down mode with 7 nA power consumption
Digitial output via 2-wire standard I2C interface up to 1 MBit/sec
12-bit data resolution for each measurement direction
Bx, By and Bz linear field measurement up to +-130 mT
Excellent matching of X/Y measurement for accurate angle sensing
Variable update frequencies and power modes (configurable during operation)
Supply voltage range = 2.8 V...3.5 V
Temperature range Tj= -40°C...125°C
Small, industrial 6 pin TSOP package
Triggering by external μC possible
Interrupt signal available to wake up a microcontroller
Temperature measurement
Very low-power consumption = 10 μA during operation (10 Hz, typ)
Power-down mode with 7 nA power consumption
Digitial output via 2-wire standard I2C interface up to 1 MBit/sec
12-bit data resolution for each measurement direction
Bx, By and Bz linear field measurement up to +-130 mT
Excellent matching of X/Y measurement for accurate angle sensing
Variable update frequencies and power modes (configurable during operation)
Supply voltage range = 2.8 V...3.5 V
Temperature range Tj= -40°C...125°C
Small, industrial 6 pin TSOP package
Triggering by external μC possible
Interrupt signal available to wake up a microcontroller
Temperature measurement
Specificaties
Kenmerk | Waarde |
---|---|
For Use With | Development of Various Gaming Applications (Joystick) |
Kit Classification | Development Kit |