- RS-stocknr.:
- 555-147
- Fabrikantnummer:
- FTDI USB-KEY
- Fabrikant:
- FTDI Chip
72 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 19,41
(excl. BTW)
€ 23,49
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 19,41 |
10 - 19 | € 17,47 |
20 - 49 | € 16,52 |
50 - 99 | € 15,55 |
100 + | € 14,56 |
- RS-stocknr.:
- 555-147
- Fabrikantnummer:
- FTDI USB-KEY
- Fabrikant:
- FTDI Chip
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
USB Key / Dongle, FTDI Chip
The FTDI USB-KEY is a USB stick designed to be a security device for particular software applications. The USB stick features a unique ID number which can be used to unlock systems.
How does it connect?
The FTDI USB-KEY has a USB connector which can be inserted straight into your PC. This supplies power to the USB Key.
What else do I need?
The unique number within the USB Key can only be used alongside the FTDChipID.dll. It provides function calls to the USB-KEY device. The DLL can be downloaded from the FTDI website and it is compatible with Windows (V1.1.0), Linux (V0.1.0) and Mac OS X (V0.1.0).
You will also need the D2XX drivers which can be downloaded from the same directory.
Looking for additional security?
This can be added with SafeGuard-IT Active-X control for Windows. It generates asymmetric public-private key encryption for additional security.
What is it used for?
The FTDI USB-KEY is ideal for software applications. It can be used to provide access to security systems or for other password protected systems.
The FTDI USB-KEY has a USB connector which can be inserted straight into your PC. This supplies power to the USB Key.
What else do I need?
The unique number within the USB Key can only be used alongside the FTDChipID.dll. It provides function calls to the USB-KEY device. The DLL can be downloaded from the FTDI website and it is compatible with Windows (V1.1.0), Linux (V0.1.0) and Mac OS X (V0.1.0).
You will also need the D2XX drivers which can be downloaded from the same directory.
Looking for additional security?
This can be added with SafeGuard-IT Active-X control for Windows. It generates asymmetric public-private key encryption for additional security.
What is it used for?
The FTDI USB-KEY is ideal for software applications. It can be used to provide access to security systems or for other password protected systems.
Security Keys
- RS-stocknr.:
- 555-147
- Fabrikantnummer:
- FTDI USB-KEY
- Fabrikant:
- FTDI Chip