LT1990CS8#PBF Linear Technology, Differential Amplifier 105kHz

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Differential Amplifiers, Linear Technology

Linear Technology's differential amplifier is an operational amplifier (Op Amp) that amplifies the difference between two voltages. Some features include rail to rail output, precision film resistors, low noise and integrated filters.

Differential Amplifiers, Linear Technology

Specificaties
Kenmerk Waarde
Power Supply Type Dual, Single
Typical Single Supply Voltage 2.7 → 36 V
Typical Dual Supply Voltage ±250V
Maximum Input Offset Voltage 4.5mV
Maximum Input Resistance 2MΩ
Typical Gain Bandwidth Product 105kHz
Minimum CMRR 58dB
Number of Channels per Chip 2
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Rail to Rail Rail to Rail Output
Maximum Supply Current 170 μA
Length 5mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 3.988mm
Dimensions 5.004 x 3.988 x 1.498mm
Height 1.498mm
900 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Tube of 100)
1,859
(excl. BTW)
2,249
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
100 - 200
€ 1,859
€ 185,90
300 +
€ 1,813
€ 181,30
*prijsindicatie