ADUM5240ARZ Analog Devices, PCB SMT, 2-Channel Digital Isolator 1MBps, 2.5 kVrms, 8-Pin SOIC

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: TW
Productomschrijving

ADuM52xx Dual Channel 2.5kV Isolators with DC-DC Converter, Analog Devices

A range of dual-channel Digital Isolators incorporating an integrated DC-to-DC converter from Analog Devices. The isoPower® converter uses high frequency switching elements to transfer power through its transformer without an isolated DC-to-DC converter. Logic signal isolation is achieved using Analog Devices iCoupler® technology with a chip scale transformer. The integrated result is a complete, compact solution providing complete isolation.

Features

isoPower® integrated, isolated DC-to-DC converter
Regulated 3.15V to 5.25V output
Up to 150mW output power
Dual DC-to-100Mbps (NRZ) signal isolation channels
Soft start power supply
Supports SPI up to 15MHz
High common-mode transient immunity - >25kV/μs

Typical applications

RS-232 transceivers
Power supply start-up bias and gate drives
Isolated sensor interfaces
Industrial PLCs

isoPower Technology, Analog Devices

Analog Devices isoPower® technology integrates isolated DC-to-DC converts with data isolation into a single package. It is operating with the award winning iCoupler® chip scale transformers.

Specificaties
Kenmerk Waarde
Maximum Data Rate 1Mbps
Number of Channels 2
Package Type SOIC
Maximum Forward Voltage 5.5V
Maximum Input Current 10 μA
Isolation Voltage 2.5 kVrms
Rise Time 2.5ns
Number of Pins 8
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 5mm
Depth 1.5mm
Width 4mm
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 27-11-2019, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Tube of 98)
4,873
(excl. BTW)
5,896
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
98 +
€ 4,873
€ 477,554
*prijsindicatie