ADUM1233BRWZ Analog Devices, PCB SMT Isolated Half-Bridge Driver 10MBps, 2.5 kVrms, 16-Pin SOIC W

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: TW
Productomschrijving

MOSFET & IGBT Drivers, Analog Devices

MOSFET & IGBT Drivers, Analog Devices

Specificaties
Kenmerk Waarde
Maximum Data Rate 10Mbps
Package Type SOIC W
Maximum Forward Voltage 5.5V
Maximum Input Current 9 mA
Isolation Voltage 2.5 kVrms
Rise Time 25ns
Number of Pins 16
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 10.5mm
Depth 2.35mm
Width 7.6mm
235 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Tube of 47)
3,175
(excl. BTW)
3,842
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
47 +
€ 3,175
€ 149,225
*prijsindicatie