ADUM5403ARWZ Analog Devices, PCB SMT, 4-Channel Digital Isolator 1MBps, 2.5 kVrms, 16-Pin SOIC

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: TW
Productomschrijving

ADuM540x series 2.5kV Quad-channel Isolators with Integrated DC-DC Converter

The ADuM40x Digital Isolators are quad-channel, 2.5 kV isolators with integrated DC-to-DC Converter.

Regulated 3.3 V or 5 V output
Up to 500 mW output power
High-Speed Signal Isolation Channels
High Electromagnetic Immunity

isoPower Technology, Analog Devices

Analog Devices isoPower® technology integrates isolated DC-to-DC converts with data isolation into a single package. It is operating with the award winning iCoupler® chip scale transformers.

Specificaties
Kenmerk Waarde
Number of Channels 4
Maximum Data Rate 1Mbps
Package Type SOIC
Maximum Forward Voltage 5V
Maximum Input Current 20 μA
Isolation Voltage 2.5 kVrms
Rise Time 2.5ns
Number of Pins 16
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 10.5mm
Depth 2.35mm
Width 7.6mm
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 28-10-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Tube of 47)
8,398
(excl. BTW)
10,162
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
47 +
€ 8,398
€ 394,706
*prijsindicatie