ADUM1310ARWZ Analog Devices, PCB SMT, 3-Channel Digital Isolator 1MBps, 2.5 kVrms, 16-Pin SOIC

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: TW
Productomschrijving

ADuM131x & ADuM330x 3-channel Digital Isolators

The Analog Devices ADuM131x & ADuM330x series of dual three-channel digital isolators incorporating Analog Devices’ iCoupler® technology. They offer superior performance and greater reliability in comparison to opto-coupler and other integrated coupler devices through the combination of high speed CMOS and monolithic air-core transformer technology.

Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

Specificaties
Kenmerk Waarde
Maximum Data Rate 1Mbps
Number of Channels 3
Package Type SOIC
Maximum Forward Voltage 5V
Maximum Input Current 3.2 mA
Isolation Voltage 2.5 kVrms
Rise Time 2.5ns
Number of Pins 16
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 10.5mm
Depth 2.65mm
Width 7.6mm
47 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Tube of 47)
2,431
(excl. BTW)
2,942
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
47 +
€ 2,431
€ 114,257
*prijsindicatie
Related Products
The ADM3260 is a hot swappable digital and ...
Description:
The ADM3260 is a hot swappable digital and power isolator that supports complete isolation of the I²C interface. The two bidirectional communication channels are nonlatching. The integrated DC-to-DC converter supports up to 150 mW of isolated power conversion. Based on ...
The Si862x Series of two-channel digital isolators, based ...
Description:
The Si862x Series of two-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle.
The Si866x Series of six-channel digital isolators, based ...
Description:
The Si866x Series of six-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle.
The ADuM40x Digital Isolators are quad-channel, 2.5 kV ...
Description:
The ADuM40x Digital Isolators are quad-channel, 2.5 kV isolators with integrated DC-to-DC Converter. Regulated 3.3 V or 5 V outputUp to 500 mW output powerHigh-Speed Signal Isolation ChannelsHigh Electromagnetic Immunity.