ADUM1441ARQZ Analog Devices, PCB SMT, 4-Channel Digital Isolator 2MBps, 4 kVrms, 16-Pin QSOP

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

ADuM144x series Micropower 2.5kV Quad-channel Isolators

Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

Specificaties
Kenmerk Waarde
Number of Channels 4
Maximum Data Rate 2Mbps
Package Type QSOP
Maximum Forward Voltage 3.6V
Maximum Input Current 1 μA
Isolation Voltage 4 kVrms
Rise Time 2ns
Number of Pins 16
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +125°C
Length 5mm
Depth 1.65mm
Width 4.01mm
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 15-07-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Tube of 98)
3,407
(excl. BTW)
4,122
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
98 +
€ 3,407
€ 333,886
*prijsindicatie