ADUM1402BRWZ-RL Analog Devices, PCB SMT, 4-Channel Digital Isolator 10MBps, 2.5 kVrms, 16-Pin SOIC

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

ADuM140x Series, 2.5/3.0/3.75 kVrms Quad-channel Isolators, Analog Devices

The ADuM140x series are quad-channel digital isolators based on Analog Devices’ iCoupler® technology. They combine high speed CMOS and monolithic air-core transformer technology to provide outstanding performance characteristics superior to alternative products such as opto-coupler devices. This series of isolators provides four independent isolation channels in a variety of channel configurations and data rates, and all models operate with the supply voltage on either side ranging from 2.7 to 5.5 V, providing compatibility with lower voltage systems as well as allowing voltage translation across the isolation barrier.

Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

Specificaties
Kenmerk Waarde
Maximum Data Rate 10Mbps
Number of Channels 4
Package Type SOIC
Maximum Forward Voltage 5V
Maximum Input Current 7 mA
Isolation Voltage 2.5 kVrms
Rise Time 2.5ns
Number of Pins 16
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 10.5mm
Depth 2.65mm
Width 7.6mm
1000 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (On a Reel of 1000)
3,04
(excl. BTW)
3,68
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
1000 +
€ 3,04
€ 3.040,00
*prijsindicatie