The ADuM128x series from Analog Devices is a range of dual channel digital isolators incorporating Analog Devices iCoupler® technology. Superior performance over optocouplers and other integrated coupler devices is offered through the combination of high speed CMOS and monolithic air core transformer technology in these isolation components.
Low propagation delay: 20 ns typical
Low dynamic power consumption
Bidirectional communication
3V to 5V level translation
High common-mode transient immunity: >25kV/μs
General purpose multi-channel isolation
Data converter isolation
Industrial field bus isolation
Hybrid electric vehicles – battery monitor and motor drive
A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.
Kenmerk | Waarde |
---|---|
Maximum Data Rate | 1Mbps |
Number of Channels | 2 |
Package Type | SOIC |
Maximum Forward Voltage | 5V |
Maximum Input Current | 2.9 mA |
Isolation Voltage | 3 kVrms |
Rise Time | 3ns |
Number of Pins | 8 |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Length | 5mm |
Depth | 1.5mm |
Width | 4mm |