ADUM1233BRWZ Analog Devices, PCB SMT Isolated Half-Bridge Driver 10MBps, 2.5 kV, 16-Pin SOIC W

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

MOSFET & IGBT Drivers, Analog Devices

MOSFET & IGBT Drivers, Analog Devices

Specificaties
Kenmerk Waarde
Maximum Data Rate 10Mbps
Package Type SOIC W
Maximum Forward Voltage 5.5V
Maximum Input Current 9 mA
Isolation Voltage 2500 V
Rise Time 25ns
Number of Pins 16
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 10.5mm
Depth 2.35mm
Width 7.6mm
26 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
3,56
(excl. BTW)
4,31
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 3,56
10 - 49
€ 2,20
50 - 99
€ 2,15
100 - 249
€ 2,09
250 +
€ 2,04
Verpakkingsopties