ADUM2201ARWZ Analog Devices, PCB SMT, 2-Channel Digital Isolator 1MBps, 5 kVrms, 16-Pin SOIC

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

ADuM220x Series, 5kVrms Dual Channel Isolators, Analog Devices

The ADuM220x series from Analog Devices is a range of dual channel digital isolators incorporating Analog Devices’ iCoupler® technology. Superior performance over optocouplers and other integrated coupler devices is offered through the combination of high speed CMOS and monolithic air core transformer technology in these isolation components.

Features

High isolation voltage – 5000 Vrms
Enhanced system-level ESD performance per IEC 61000-4-x
Low power operation
3V to 5V level translation
Precise timing characteristics
High common-mode transient immunity: >25kV/μs

Typical Applications

General purpose, high voltage, multi-channel isolation
Medical equipment
Power supplies
RS-232/RS-422/RS-485 transceiver isolation
Hybrid electric vehicles – battery monitor and motor drive

Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

Specificaties
Kenmerk Waarde
Maximum Data Rate 1Mbps
Number of Channels 2
Package Type SOIC
Maximum Forward Voltage 5.5V
Maximum Input Current 10 μA
Isolation Voltage 5000 Vrms
Rise Time 1ms
Number of Pins 16
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 13mm
Depth 2.65mm
Width 7.6mm
233 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
4,53
(excl. BTW)
5,48
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
€ 4,53
5 - 19
€ 4,31
20 - 49
€ 4,05
50 - 99
€ 3,47
100 +
€ 3,31
Verpakkingsopties
Related Products
The ADuM140x series are quad-channel digital isolators based ...
Description:
The ADuM140x series are quad-channel digital isolators based on Analog Devices’ iCoupler® technology. They combine high speed CMOS and monolithic air-core transformer technology to provide outstanding performance characteristics superior to alternative products such as opto-coupler devices. This series of ...
A comprehensive range of Digital Isolators featuring iCoupler® ...
Description:
A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit ...
The ADuM640x are quad-channel digital isolators with isoPower® ...
Description:
The ADuM640x are quad-channel digital isolators with isoPower® technology. The IC package integrates an isolated DC-to-DC converter with data isolation. It is based on the iCoupler® chip scale transformer technology. Regulated output105°C maximum high temperature operation.
The ADuM40x Digital Isolators are quad-channel, 2.5 kV ...
Description:
The ADuM40x Digital Isolators are quad-channel, 2.5 kV isolators with integrated DC-to-DC Converter. Regulated 3.3 V or 5 V outputUp to 500 mW output powerHigh-Speed Signal Isolation ChannelsHigh Electromagnetic Immunity.