ADUM1412BRWZ Analog Devices, 4-Channel Digital Isolator 10Mbps, 2500 V, 16-Pin SOIC
- RS-stocknr.:
- 709-8284
- Fabrikantnummer:
- ADUM1412BRWZ
- Fabrikant:
- Analog Devices
Aantal stuks | Per stuk |
1 - 1 | € 5,02 |
2 - 4 | € 4,76 |
5 - 9 | € 4,52 |
10 - 24 | € 4,26 |
25 + | € 4,12 |
ADuM141x series 2.5kV Quad-channel Digital Isolators
Kenmerk | Waarde |
Number of Channels | 4 |
Maximum Data Rate | 10Mbps |
Package Type | SOIC |
Maximum Forward Voltage | 5V |
Maximum Input Current | 10 μA |
Isolation Voltage | 2500 V |
Rise Time | 2.5ns |
Number of Pins | 16 |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Length | 10.5mm |
Depth | 2.35mm |
Width | 7.6mm |