ADUM2201BRWZ Analog Devices, 2-Channel Digital Isolator 10Mbps, 5000 Vrms, 16-Pin SOIC
- RS-stocknr.:
- 709-8290
- Fabrikantnummer:
- ADUM2201BRWZ
- Fabrikant:
- Analog Devices
Aantal stuks | Per stuk |
1 - 9 | € 4,00 |
10 - 99 | € 3,67 |
100 - 249 | € 3,44 |
250 - 499 | € 3,15 |
500 + | € 2,90 |
ADuM220x Series, 5kVrms Dual Channel Isolators, Analog Devices
Features
Typical Applications
Kenmerk | Waarde |
Maximum Data Rate | 10Mbps |
Number of Channels | 2 |
Package Type | SOIC |
Maximum Forward Voltage | 5.5V |
Maximum Input Current | 10 μA |
Isolation Voltage | 5000 Vrms |
Rise Time | 1ms |
Number of Pins | 16 |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Length | 13mm |
Depth | 2.65mm |
Width | 7.6mm |