ADUM3200ARZ Analog Devices, PCB SMT, 2-Channel Digital Isolator 1MBps, 2.5 kV, 8-Pin SOIC

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

ADuM3200/3201 2-channel Digital Isolators

Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

Specificaties
Kenmerk Waarde
Number of Channels 2
Maximum Data Rate 1Mbps
Package Type SOIC
Maximum Forward Voltage 5V
Maximum Input Current 10 μA
Isolation Voltage 2500 V
Rise Time 3ns
Number of Pins 8
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 5mm
Depth 1.5mm
Width 4mm
269 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
2,45
(excl. BTW)
2,96
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 2,45
10 - 99
€ 2,26
100 - 249
€ 2,08
250 - 499
€ 1,91
500 +
€ 1,76
Verpakkingsopties
Related Products
A range of dual-channel Digital Isolators incorporating an ...
Description:
A range of dual-channel Digital Isolators incorporating an integrated DC-to-DC converter from Analog Devices. The isoPower® converter uses high frequency switching elements to transfer power through its transformer without an isolated DC-to-DC converter. Logic signal isolation is achieved using Analog ...
The ADuM240x and ADuM241x series from Analog Devices ...
Description:
The ADuM240x and ADuM241x series from Analog Devices is a range of quad channel digital isolators incorporating Analog Devices’ iCoupler® technology. Superior performance over optocouplers and other integrated coupler devices is offered through the combination of high speed CMOS and ...
The ADuM640x are quad-channel digital isolators with isoPower® ...
Description:
The ADuM640x are quad-channel digital isolators with isoPower® technology. The IC package integrates an isolated DC-to-DC converter with data isolation. It is based on the iCoupler® chip scale transformer technology. Regulated output105°C maximum high temperature operation.
The Analog Devices ADuM131x & ADuM330x series of ...
Description:
The Analog Devices ADuM131x & ADuM330x series of dual three-channel digital isolators incorporating Analog Devices’ iCoupler® technology. They offer superior performance and greater reliability in comparison to opto-coupler and other integrated coupler devices through the combination of high speed CMOS ...