ADUM1250SRZ Analog Devices, PCB SMT, 2-Channel Hot-swappable I2C Digital Isolator 1MBps, 2.5 kVrms, 8-Pin SOIC

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

ADUM125x, Hot Swappable Dual I²C Isolator

The ADuM1250/ADuM1251 are hot swappable digital isolators with nonlatching, bidirectional communication channels compatible with I²C interfaces.

Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

Specificaties
Kenmerk Waarde
Maximum Data Rate 1Mbps
Number of Channels 2
Package Type SOIC
Maximum Forward Voltage 5V
Maximum Input Current 5 mA
Isolation Voltage 2.5 kVrms
Number of Pins 8
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +125°C
Length 5mm
Depth 1.75mm
Width 4mm
39 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
67 op voorraad - levertijd is 1 werkdag(en) (UK-voorraad)
Prijs Each
5,45
(excl. BTW)
6,59
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 5,45
10 - 97
€ 5,18
98 - 293
€ 4,90
294 - 489
€ 4,63
490 +
€ 4,36
Verpakkingsopties
Related Products
The ADuM240x and ADuM241x series from Analog Devices ...
Description:
The ADuM240x and ADuM241x series from Analog Devices is a range of quad channel digital isolators incorporating Analog Devices’ iCoupler® technology. Superior performance over optocouplers and other integrated coupler devices is offered through the combination of high speed CMOS and ...
The ADuM640x are quad-channel digital isolators with isoPower® ...
Description:
The ADuM640x are quad-channel digital isolators with isoPower® technology. The IC package integrates an isolated DC-to-DC converter with data isolation. It is based on the iCoupler® chip scale transformer technology. Regulated output105°C maximum high temperature operation.
The Analog Devices ADuM131x & ADuM330x series of ...
Description:
The Analog Devices ADuM131x & ADuM330x series of dual three-channel digital isolators incorporating Analog Devices’ iCoupler® technology. They offer superior performance and greater reliability in comparison to opto-coupler and other integrated coupler devices through the combination of high speed CMOS ...
The Analog Devices ADuM1300/1301 series is a range ...
Description:
The Analog Devices ADuM1300/1301 series is a range of dual three-channel digital isolators incorporating Analog Devices’ iCoupler® technology. They offer superior performance and greater reliability in comparison to opto-coupler and other integrated coupler devices through the combination of high speed ...