ADUM4402ARWZ Analog Devices, PCB SMT, 4-Channel Digital Isolator 1MBps, 5 kVrms, 16-Pin SOIC

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

ADuM440x Series, 5kV rms Quad Channel Digital Isolators, Analog Devices

The ADuM440x series from Analog Devices is a range of quad channel digital isolators incorporating Analog Devices’ iCoupler® technology. Superior performance over optocouplers and other integrated coupler devices is offered through the combination of high speed CMOS and monolithic air core transformer technology in these isolation components.

Features

High isolation voltage; 5000 Vrms
Enhanced system-level ESD performance per IEC 61000-4-x
Low power operation
Bidirectional communication
3V to 5V level translation
Precise timing characteristics
High common-mode transient immunity: >25kV/μs
Output enable function
Precise timing characteristics

Typical Applications

General purpose, high voltage, multi-channel isolation
Medical equipment
Power supplies
Motor drives

Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

Specificaties
Kenmerk Waarde
Number of Channels 4
Maximum Data Rate 1Mbps
Package Type SOIC
Maximum Forward Voltage 5V
Maximum Input Current 2.8 mA
Isolation Voltage 5 kVrms
Rise Time 2.5ns
Number of Pins 16
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 10.5mm
Depth 2.65mm
Width 7.6mm
97 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
6,34
(excl. BTW)
7,67
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 6,34
10 - 46
€ 4,99
47 - 234
€ 4,91
235 - 469
€ 4,83
470 +
€ 4,44
Verpakkingsopties
Related Products
The ADM3260 is a hot swappable digital and ...
Description:
The ADM3260 is a hot swappable digital and power isolator that supports complete isolation of the I²C interface. The two bidirectional communication channels are nonlatching. The integrated DC-to-DC converter supports up to 150 mW of isolated power conversion. Based on ...
The ADuM4151/ADuM4152/ADuM4153 series, from Analog Devices, are 7-channel ...
Description:
The ADuM4151/ADuM4152/ADuM4153 series, from Analog Devices, are 7-channel digital isolators which are optimised for isolated serial peripheral interfaces (SPIs). They form a part of the SPIsolator™ family of devices. The ADuM4151/ADuM4152/ADuM4153 family offer integration of three auxiliary data channels reduces ...
The ADuM640x are quad-channel digital isolators with isoPower® ...
Description:
The ADuM640x are quad-channel digital isolators with isoPower® technology. The IC package integrates an isolated DC-to-DC converter with data isolation. It is based on the iCoupler® chip scale transformer technology. Regulated output105°C maximum high temperature operation.
The ADuM40x Digital Isolators are quad-channel, 2.5 kV ...
Description:
The ADuM40x Digital Isolators are quad-channel, 2.5 kV isolators with integrated DC-to-DC Converter. Regulated 3.3 V or 5 V outputUp to 500 mW output powerHigh-Speed Signal Isolation ChannelsHigh Electromagnetic Immunity.