ADUM6401CRWZ Analog Devices, PCB SMT, 4-Channel Digital Isolator 25MBps, 5 kVrms, 16-Pin SOIC

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

ADuM640x Quad-Channel 5kV Isolators with Integrated DC-DC Converter

The ADuM640x are quad-channel digital isolators with isoPower® technology. The IC package integrates an isolated DC-to-DC converter with data isolation. It is based on the iCoupler® chip scale transformer technology.

Regulated output
105°C maximum high temperature operation

isoPower Technology, Analog Devices

Analog Devices isoPower® technology integrates isolated DC-to-DC converts with data isolation into a single package. It is operating with the award winning iCoupler® chip scale transformers.

Specificaties
Kenmerk Waarde
Number of Channels 4
Maximum Data Rate 25Mbps
Package Type SOIC
Maximum Forward Voltage 5V
Maximum Input Current 68 mA
Isolation Voltage 5 kVrms
Rise Time 2.5ns
Number of Pins 16
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 10.5mm
Depth 2.65mm
Width 7.6mm
20 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
12,13
(excl. BTW)
14,68
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 12,13
Verpakkingsopties