ADUM7642CRQZ Analog Devices, PCB SMT, 6-Channel Digital Isolator 25MBps, 1 kV, 20-Pin QSOP

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

ADuM764x series 1kV 6-channel Digital Isolators

Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

Specificaties
Kenmerk Waarde
Number of Channels 6
Maximum Data Rate 25Mbps
Package Type QSOP
Maximum Forward Voltage 5.5V
Maximum Input Current 38 mA
Isolation Voltage 1000 V
Rise Time 1ms
Number of Pins 20
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 8.76mm
Depth 1.65mm
Width 4.01mm
1 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
6,63
(excl. BTW)
8,02
(incl. BTW)
Aantal stuks
Per stuk
1 - 2
€ 6,63
3 - 5
€ 6,30
6 - 11
€ 5,98
12 - 23
€ 5,69
24 +
€ 5,41
Verpakkingsopties
Related Products
The digital isolators with Analog Devices magnetically isolated ...
Description:
The digital isolators with Analog Devices magnetically isolated iCoupler chip scale transformers enable designers to implement robust isolated circuits with the flexibility of multi-channels. The ADuM1200 is a dual-channel, digital isolator with 2/0 channel directionalityThe ADuM1201 is a dual-channel, digital ...
The ADuM128x series from Analog Devices is a ...
Description:
The ADuM128x series from Analog Devices is a range of dual channel digital isolators incorporating Analog Devices’ iCoupler® technology. Superior performance over optocouplers and other integrated coupler devices is offered through the combination of high speed CMOS and monolithic air ...
The Analog Devices ADuM1300/1301 series is a range ...
Description:
The Analog Devices ADuM1300/1301 series is a range of dual three-channel digital isolators incorporating Analog Devices’ iCoupler® technology. They offer superior performance and greater reliability in comparison to opto-coupler and other integrated coupler devices through the combination of high speed ...
The ADuM40x Digital Isolators are quad-channel, 2.5 kV ...
Description:
The ADuM40x Digital Isolators are quad-channel, 2.5 kV isolators with integrated DC-to-DC Converter. Regulated 3.3 V or 5 V outputUp to 500 mW output powerHigh-Speed Signal Isolation ChannelsHigh Electromagnetic Immunity.