ADUM5200CRWZ Analog Devices, PCB SMT, 2-Channel Digital Isolator 25MBps, 2.5 kVrms, 16-Pin SOIC

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

ADuM52xx Dual Channel 2.5kV Isolators with DC-DC Converter, Analog Devices

A range of dual-channel Digital Isolators incorporating an integrated DC-to-DC converter from Analog Devices. The isoPower® converter uses high frequency switching elements to transfer power through its transformer without an isolated DC-to-DC converter. Logic signal isolation is achieved using Analog Devices iCoupler® technology with a chip scale transformer. The integrated result is a complete, compact solution providing complete isolation.

Features

isoPower® integrated, isolated DC-to-DC converter
Regulated 3.15V to 5.25V output
Up to 150mW output power
Dual DC-to-100Mbps (NRZ) signal isolation channels
Soft start power supply
Supports SPI up to 15MHz
High common-mode transient immunity - >25kV/μs

Typical applications

RS-232 transceivers
Power supply start-up bias and gate drives
Isolated sensor interfaces
Industrial PLCs

isoPower Technology, Analog Devices

Analog Devices isoPower® technology integrates isolated DC-to-DC converts with data isolation into a single package. It is operating with the award winning iCoupler® chip scale transformers.

Specificaties
Kenmerk Waarde
Number of Channels 2
Maximum Data Rate 25Mbps
Package Type SOIC
Maximum Forward Voltage 5.5V
Maximum Input Current 34 mA
Isolation Voltage 2500 Vrms
Rise Time 2.5ns
Number of Pins 16
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 10.5mm
Depth 2.35mm
Width 7.6mm
49 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
9,57
(excl. BTW)
11,58
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 9,57
10 - 49
€ 7,59
50 - 99
€ 6,95
100 - 199
€ 6,48
200 +
€ 6,16
Verpakkingsopties