ADUM3201BRZ Analog Devices, PCB SMT, 2-Channel Digital Isolator 10MBps, 2.5 kV, 8-Pin SOIC

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: TW
Productomschrijving

ADuM1100 & ADuM3100 Digital Isolators

Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

Specificaties
Kenmerk Waarde
Maximum Data Rate 10Mbps
Number of Channels 2
Package Type SOIC
Maximum Forward Voltage 5V
Maximum Input Current 10 μA
Isolation Voltage 2500 V
Rise Time 3ns
Number of Pins 8
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 5mm
Depth 1.5mm
Width 4mm
294 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Tube of 98)
2,544
(excl. BTW)
3,078
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
98 +
€ 2,544
€ 249,312
*prijsindicatie