ADUM3100ARZ Analog Devices, PCB SMT Digital Isolator 25MBps, 2.5 kV, 8-Pin SOIC

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: TW
Productomschrijving

ADuM1100 & ADuM3100 Digital Isolators

Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

Specificaties
Kenmerk Waarde
Number of Channels 1
Maximum Data Rate 25Mbps
Package Type SOIC
Maximum Forward Voltage 5V
Maximum Input Current 10 μA
Isolation Voltage 2500 V
Rise Time 3ns
Number of Pins 8
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 5mm
Depth 1.5mm
Width 4mm
196 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Tube of 98)
2,49
(excl. BTW)
3,01
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
98 - 392
€ 2,49
€ 244,02
490 - 882
€ 2,166
€ 212,268
980 +
€ 1,937
€ 189,826
*prijsindicatie
Related Products
The ADuM140x series are quad-channel digital isolators based ...
Description:
The ADuM140x series are quad-channel digital isolators based on Analog Devices’ iCoupler® technology. They combine high speed CMOS and monolithic air-core transformer technology to provide outstanding performance characteristics superior to alternative products such as opto-coupler devices. This series of ...
A comprehensive range of Digital Isolators featuring iCoupler® ...
Description:
A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit ...
The Analog Devices ADuM131x & ADuM330x series of ...
Description:
The Analog Devices ADuM131x & ADuM330x series of dual three-channel digital isolators incorporating Analog Devices’ iCoupler® technology. They offer superior performance and greater reliability in comparison to opto-coupler and other integrated coupler devices through the combination of high speed CMOS ...
A comprehensive range of Digital Isolators featuring iCoupler® ...
Description:
A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit ...