ADUM6402ARWZ Analog Devices, PCB SMT, 4-Channel Digital Isolator 1MBps, 5 kV, 16-Pin SOIC

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: TW
Productomschrijving

ADuM640x Quad-Channel 5kV Isolators with Integrated DC-DC Converter

The ADuM640x are quad-channel digital isolators with isoPower® technology. The IC package integrates an isolated DC-to-DC converter with data isolation. It is based on the iCoupler® chip scale transformer technology.

Regulated output
105°C maximum high temperature operation

isoPower Technology, Analog Devices

Analog Devices isoPower® technology integrates isolated DC-to-DC converts with data isolation into a single package. It is operating with the award winning iCoupler® chip scale transformers.

Specificaties
Kenmerk Waarde
Maximum Data Rate 1Mbps
Number of Channels 4
Package Type SOIC
Maximum Forward Voltage 5V
Maximum Input Current 20 μA
Isolation Voltage 5000 V
Rise Time 2.5ns
Number of Pins 16
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 10.5mm
Depth 2.35mm
Width 7.6mm
47 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Tube of 47)
9,476
(excl. BTW)
11,466
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
47 - 188
€ 9,476
€ 445,372
235 - 423
€ 8,528
€ 400,816
470 +
€ 7,959
€ 374,073
*prijsindicatie