ADUM4160BRIZ Analog Devices, PCB SMT USB Digital Isolator 12MBps, 5 kVrms, 16-Pin SOIC

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: TW
Productomschrijving

ADUM3160/ADUM4160 Full/Low Speed USB Digital Isolator

Fully USB 2.0 Compliant
Low and full speed data rate at 1.5 Mbps and 12 Mbps
Bidirectional communication
Enhanced system-level ESD performance

Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

Specificaties
Kenmerk Waarde
Number of Channels 1
Maximum Data Rate 12Mbps
Package Type SOIC
Maximum Forward Voltage 5.5V
Maximum Input Current 8 mA
Isolation Voltage 5 kVrms
Rise Time 20ns
Number of Pins 16
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 10.5mm
Depth 2.65mm
Width 7.6mm
74 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Tube of 37)
7,834
(excl. BTW)
9,479
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
37 - 148
€ 7,834
€ 289,858
185 - 333
€ 7,051
€ 260,887
370 +
€ 6,638
€ 245,606
*prijsindicatie
Related Products
The ADM3260 is a hot swappable digital and ...
Description:
The ADM3260 is a hot swappable digital and power isolator that supports complete isolation of the I²C interface. The two bidirectional communication channels are nonlatching. The integrated DC-to-DC converter supports up to 150 mW of isolated power conversion. Based on ...
The ADuM640x are quad-channel digital isolators with isoPower® ...
Description:
The ADuM640x are quad-channel digital isolators with isoPower® technology. The IC package integrates an isolated DC-to-DC converter with data isolation. It is based on the iCoupler® chip scale transformer technology. Regulated output105°C maximum high temperature operation.
The Analog Devices ADuM447x series of 5kV rms ...
Description:
The Analog Devices ADuM447x series of 5kV rms Quad Channel Isolators incoporate an isolated DC-to-DC Switching Regulator Controller with transformer driver.
The Analog Devices ADuM1300/1301 series is a range ...
Description:
The Analog Devices ADuM1300/1301 series is a range of dual three-channel digital isolators incorporating Analog Devices’ iCoupler® technology. They offer superior performance and greater reliability in comparison to opto-coupler and other integrated coupler devices through the combination of high speed ...