ADUM110N0BRZ Analog Devices, PCB SMT Digital Isolator 150Mbit/s, 3 kVrms, 8-Pin SOIC

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

ADuM1100 & ADuM3100 Digital Isolators

Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

Specificaties
Kenmerk Waarde
Maximum Data Rate 150Mbit/s
Number of Channels 1
Package Type SOIC
Maximum Input Current 10 μA
Isolation Voltage 3 kVrms
Rise Time 2.5ns
Number of Pins 8
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +125°C
Length 5mm
Depth 1.5mm
Width 4mm
314 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Pack of 2)
1,975
(excl. BTW)
2,39
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
2 - 18
€ 1,975
€ 3,95
20 - 48
€ 1,82
€ 3,64
50 - 98
€ 1,68
€ 3,36
100 - 248
€ 1,545
€ 3,09
250 +
€ 1,425
€ 2,85
*prijsindicatie
Verpakkingsopties