Digital Isolator 3.6 V 5 μA 5kVrms 1.2μs 20 Surface Mount 13mm 7.6mm 2.35mm -40°C +125°C

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

The ADN4650 is a signal isolated, low voltage differential signaling (LVDS) buffers that operate at up to 600 Mbps with very low jitter. The devices integrate Analog Devices, Inc., iCoupler® technology, enhanced for high speed operation, to provide galvanic isolation of the LVDS drivers and receivers. This technology allows drop-in isolation of an LVDS signal chain. For high speed operation with low jitter, the LVDS and isolator circuits rely on a 2.5 V supply. An integrated on-chip low dropout regulator (LDO) can provide the required 2.5 V from an external 3.3 V power supply. The devices are fully specified over a wide industrial temperature range and are available in a 20-lead, wide body SOIC package with 5 kV rms isolation or a 20-lead SSOP package with 3.75 kV rms isolation.

6 kV rms/3.75 kV rms LVDS isolator

Multiple dual-channel configurations
Up to 600 Mbps switching with low jitter
4.5 ns maximum propagation delay
151 ps maximum peak-to-peak total jitter at 600 Mbps
100 ps maximum pulse skew
600 ps maximum part to part

Specificaties
Kenmerk Waarde
Maximum Forward Voltage 3.6 V
Maximum Input Current 5 μA
Isolation Voltage 5kVrms
Rise Time 1.2µs
Number of Pins 20
Mounting Type Surface Mount
Length 13mm
Width 7.6mm
Depth 2.35mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +125°C
Supply Voltage 3 → 3.6 V
Output Type Logic
Series ADN4650
111 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Tube of 37)
9,334
(excl. BTW)
11,294
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
37 - 37
€ 9,334
€ 345,358
74 - 148
€ 8,31
€ 307,47
185 +
€ 8,19
€ 303,03
*prijsindicatie