Digital Isolator 5.5 V 10 μA 2.5kVrms 10ns 8 Surface Mount 5mm 4mm 1.5mm -40°C +105°C

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: TW
Productomschrijving

Narrow body SOIC 8-lead package
Low power operation
Bidirectional communication
3 V/5 V level translation
High temperature operation: 125°C
High data rate: dc to 25 Mbps (NRZ)
Controlled manufacturing baseline
Applications
Size-critical multichannel isolation
SPI interface/data converter isolation
RS-232/RS-422/RS-485 transceiver isolation
Digital field bus isolation
Hybrid electric vehicles, battery monitor, and motor drive

Specificaties
Kenmerk Waarde
Maximum Forward Voltage 5.5 V
Maximum Input Current 10 μA
Isolation Voltage 2.5kVrms
Rise Time 10ns
Number of Pins 8
Mounting Type Surface Mount
Length 5mm
Width 4mm
Depth 1.5mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Series ADUM1200
Supply Voltage 2.7 → 5.5 V
1000 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (On a Reel of 1000)
1,885
(excl. BTW)
2,281
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
1000 +
€ 1,885
€ 1.885,00
*prijsindicatie