Digital Isolator 3.6 V 1 μA 6.25kVrms 2ns 16 Surface Mount 7.5mm 5.6mm 1.85mm -40°C +125°C

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: MY
Productomschrijving

Ultralow power operation
3.3 V operation (typical)
5.6 μA per channel quiescent current, refresh enabled
0.3 μA per channel quiescent current, refresh disabled
148 μA/Mbps per channel typical dynamic current
2.5 V operation (typical)
3.4 μA per channel quiescent current, refresh enabled
0.1 μA per channel quiescent current, refresh disabled
117 μA/Mbps per channel typical dynamic current
Small, 16-lead QSOP and
20-lead SSOP
Bidirectional communication
Up to 2 Mbps data rate (NRZ)
High temperature operation: 125°C
High common-mode transient immunity: >25 kV/μs
APPLICATIONS
General-purpose, low power multichannel isolation
1 MHz, low power peripheral interface (SPI)
4 mA to 20 mA loop process controls

Specificaties
Kenmerk Waarde
Maximum Forward Voltage 3.6 V
Maximum Input Current 1 μA
Isolation Voltage 6.25kVrms
Rise Time 2ns
Number of Pins 16
Mounting Type Surface Mount
Length 7.5mm
Width 5.6mm
Depth 1.85mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +125°C
Series ADUM1440
Supply Voltage 2.25 → 3.6 V
98 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Tube of 98)
4,00
(excl. BTW)
4,84
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
98 - 98
€ 4,00
€ 392,00
196 - 392
€ 3,641
€ 356,818
490 +
€ 3,326
€ 325,948
*prijsindicatie