Digital Isolator 5.5 V 10 μA 5kVrms 10ns 16 Surface Mount 12.85mm 7.6mm 2.44mm -40°C +125°C

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: TW
Productomschrijving

High isolation voltage: 5000 V rms
Enhanced system-level ESD performance
Low power operation
5 V operation
1.6 mA per channel maximum at 0 Mbps to 1 Mbps
3.7 mA per channel maximum at 10 Mbps
3.3 V operation
1.4 mA per channel maximum at 0 Mbps to 1 Mbps
2.4 mA per channel maximum at 10 Mbps
3.3 V/5 V level translation
High temperature operation: 125°C
Default low output
High data rate: dc to 10 Mbps (NRZ)
Precise timing characteristics
3 ns maximum pulse width distortion
3 ns maximum channel-to-channel matching

Applications
General-purpose, high voltage, multichannel isolation
Medical equipment
Power supplies
RS-232/RS-422/RS-485 transceiver isolation
Hybrid electric vehicles, battery monitors, and motor drives

Specificaties
Kenmerk Waarde
Maximum Forward Voltage 5.5 V
Maximum Input Current 10 μA
Isolation Voltage 5kVrms
Rise Time 10ns
Number of Pins 16
Mounting Type Surface Mount
Length 12.85mm
Width 7.6mm
Depth 2.44mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +125°C
Series ADUM2211
Supply Voltage 3 → 5.5 V
111 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Tube of 37)
3,381
(excl. BTW)
4,091
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
37 - 37
€ 3,381
€ 125,097
74 - 333
€ 3,184
€ 117,808
370 - 703
€ 2,859
€ 105,783
740 +
€ 2,484
€ 91,908
*prijsindicatie
Related Products
The Silicon Labs broad range of Digital Isolation ...
Description:
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These ...