Digital Isolator 5.5 V 2.8 MA 5kVrms 16 Surface Mount 12.85mm 7.6mm 2.44mm -40°C +105°C

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: IE
Productomschrijving

Bidirectional I2C communication
Open-drain interfaces
Suitable for hot swap applications
30 mA current sink capability
1000 KHz operation
3.0 V to 5.5 V supply/logic levels
16-lead SOIC wide body package version (RW-16)
16-lead SOIC wide body enhanced creepage version (RI-16-2)
High temperature operation: 105°C
Applications
Isolated I2C, SMbus, or PMBus Interfaces
Multilevel I2C interfaces
Power supplies
Networking
Power over Ethernet

Specificaties
Kenmerk Waarde
Maximum Forward Voltage 5.5 V
Maximum Input Current 2.8 mA
Isolation Voltage 5kVrms
Number of Pins 16
Mounting Type Surface Mount
Length 12.85mm
Width 7.6mm
Depth 2.44mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Series ADUM2251
Supply Voltage 3 → 5.5 V
74 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Tube of 37)
5,005
(excl. BTW)
6,056
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
37 - 37
€ 5,005
€ 185,185
74 - 333
€ 4,668
€ 172,716
370 - 703
€ 4,395
€ 162,615
740 +
€ 4,20
€ 155,40
*prijsindicatie
Related Products
The Silicon Labs broad range of Digital Isolation ...
Description:
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These ...