Digital Isolator 5.5 V 10 μA 5kVrms 2.5ns 16 Surface Mount 12.85mm 7.6mm 2.44mm -40°C +125°C

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: TW
Productomschrijving

High common-mode transient immunity: 100 kV/μs
High robustness to radiated and conducted noise
Low propagation delay
13 ns maximum for 5 V operation
15 ns maximum for 1.8 V operation
150 Mbps maximum guaranteed data rate
Low dynamic power consumption
1.8 V to 5 V level translation
High temperature operation: 125°C
Fail-safe high or low options
16-lead wide body SOIC_IC package
Applications
General-purpose multichannel isolation
Serial peripheral interface (SPI)/data converter isolation
Industrial field bus isolation

Specificaties
Kenmerk Waarde
Maximum Forward Voltage 5.5 V
Maximum Input Current 10 μA
Isolation Voltage 5kVrms
Rise Time 2.5ns
Number of Pins 16
Mounting Type Surface Mount
Length 12.85mm
Width 7.6mm
Depth 2.44mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +125°C
Series ADUM262N
Supply Voltage 1.7 → 5.5 V
111 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Tube of 37)
8,059
(excl. BTW)
9,751
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
37 - 37
€ 8,059
€ 298,183
74 +
€ 7,332
€ 271,284
*prijsindicatie