Digital Isolator 5.5 V 20 μA 2.5kVrms 2.5ns 20 Surface Mount 7.5mm 5.6mm 1.8mm -40°C +105°C

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: TW
Productomschrijving

Isolated PWM Controller
Integrated transformer driver
Regulated adjustable output:
3.3 V to 24 V
2 W output power
70% efficiency at guaranteed load of 400 mA at 5.0 V output
Quad dc-to-25 Mbps (NRZ) signal isolation channels
20-lead SSOP package
High temperature operation: 105°C
High common-mode transient immunity: >25 kV/μs
200 kHz to 1 MHz adjustable oscillator frequency
Soft start function at power-up
Pulse-by-pulse overcurrent protection
Thermal shutdown
2500 V rms isolation
Evaluation Board available

Applications
RS-232/RS-422/RS-485 transceivers
Industrial field bus isolation
Power supply startup bias and gate drives
Isolated sensor interfaces
Process controls

Specificaties
Kenmerk Waarde
Maximum Forward Voltage 5.5 V
Maximum Input Current 20 μA
Isolation Voltage 2.5kVrms
Rise Time 2.5ns
Number of Pins 20
Mounting Type Surface Mount
Length 7.5mm
Width 5.6mm
Depth 1.8mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Series ADUM3471
Supply Voltage 3 → 5.5 V
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 05-11-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Tube of 66)
4,756
(excl. BTW)
5,755
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
66 - 66
€ 4,756
€ 313,896
132 - 264
€ 4,128
€ 272,448
330 +
€ 3,996
€ 263,736
*prijsindicatie
Related Products
The SUCS series of isolated DC-DC converters from ...
Description:
The SUCS series of isolated DC-DC converters from Cosel are available with a rated output wattage of 1.5 W to 10 W. Available with SMD mounting or through hole mounting, these isolated DC-DC converters also feature a synchronous rectifier circuit ...
The Traco Power TES 1 series is a ...
Description:
The Traco Power TES 1 series is a range of isolated, 1 Watt, DC-DC converters in a small SMD package with standard footprint. With their small footprint these regulated converters are an ideal and economical solution for many applications where ...
XP Power ISH series of DC-DC Converters provide ...
Description:
XP Power ISH series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ISH series is a single output SMD packaged converter. Features and BenefitsSingle outputSMD PackageIndustry ...
Isolated SMT DIP8 plastic case1kVdc isolationFully encapsulatedUL 94V-0 ...
Description:
Isolated SMT DIP8 plastic case1kVdc isolationFully encapsulatedUL 94V-0 package material.