Digital Isolator 5.5 V 10 μA 5kVrms 2.5ns 16 Surface Mount 10.5mm 7.6mm 2.35mm -40°C +125°C

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: IE
Productomschrijving

High common-mode transient immunity: 100 kV/μs
High robustness to radiated and conducted noise
Low propagation delay
13 ns maximum for 5 V operation
15 ns maximum for 1.8 V operation
150 Mbps maximum guaranteed data rate
Backward compatibility
ADuM240E1/ADuM241E1/ADuM242E1 pin compatible with ADuM2400/ADuM2401/ADuM2402
Low dynamic power consumption
1.8 V to 5 V level translation
High temperature operation: 125°C
Fail-safe high or low options
16-lead SOIC package

Applications
General-purpose multichannel isolation
Serial peripheral interface (SPI)/data converter isolation
Industrial field bus isolation

Specificaties
Kenmerk Waarde
Maximum Forward Voltage 5.5 V
Maximum Input Current 10 μA
Isolation Voltage 5kVrms
Rise Time 2.5ns
Number of Pins 16
Mounting Type Surface Mount
Length 10.5mm
Width 7.6mm
Depth 2.35mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +125°C
Series ADUM241E
Supply Voltage 1.7 → 5.5 V
90 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Pack of 2)
5,50
(excl. BTW)
6,66
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
2 - 8
€ 5,50
€ 11,00
10 +
€ 5,10
€ 10,20
*prijsindicatie
Verpakkingsopties
Related Products
The Silicon Labs broad range of Digital Isolation ...
Description:
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These ...
KEMET FC Supercapacitors are surface mount capacitors for ...
Description:
KEMET FC Supercapacitors are surface mount capacitors for use with high energy applications. These supercapacitors are designed especially for reflow soldering, allowing them to be attached to the printed circuit board directly. Wide range of temperature from −25°C to +70°CSurface ...