Keysight Technologies U2741A Digital Multimeter With UKAS calibration , 2A ac 250V ac 2A dc 300V dc

Datasheets
Wetgeving en compliance
N.v.t.
Land van herkomst: MY
Productomschrijving

U2741A USB Modular Digital Multimeter

The Keysight U2741A is a PC based digital multimeter with a resolution of a 5.5 digits. It's part of the Keysights modular USB family, and can be used as a single USB instrument or as part of a test system within the Keysight six slot chassis.

Features and Benefits

Make fast measurements with up to 100 readings/s
Vdc, Vac, Aac & Adc measurements
Continuity, diode test, temperature and frequency measurements
High-speed USB 2.0, USBTMC-USB488 standard (compatible with Microsoft® Windows® operating systems)
Standalone and modular capabilities.
Compatible with Agilent VEE toolkit, Microsoft® Visual Studio®.NET, C/ C++ and Visual Basic® 6, MATLAB®, LabVIEW® & Microsoft.NET Framework
Dimensions & weight: 117 x 180 x 41 mm: 509g

Key Features

Fast measurements up 100 readings and Hi-Speed USB 2.0 plug and play simplicity. Flexible operating of Digital Multimeter, whether it be standalone or modular.
Wide voltage measurements range of up to 300 V dc with 5.5 digit resolution.
Compact size you can carry this powerful test gear in your bag along with your laptop.
Control, automate and simplify measurements with BenchVue.

Note

Other Agilent USB modular products:
U2701A oscilloscope see stock no. 686-2087
U2702A oscilloscope see stock no. 686-2081
U2761A function generator see stock no. 686-2090
U2722A source measure unit see stock no. 686-2093
U2751A switch matrix see stock no. 686-2097
U2781A modular products chassis see stock no. 686-2075

Supplied with

Test lead set, 12V power adaptor, USB lead, L mount kit, reference guide & IO libraries suite on CD-ROM, Agilent Measurement Manager Software

Agilent Modular USB Multimeters

Specificaties
Kenmerk Waarde
Absolute Maximum DC Current Measurement 2A dc
Absolute Maximum AC Current Measurement 2A ac
Calibrated UKAS
Absolute Maximum Resistance Measurement 100MΩ
Absolute Maximum AC Voltage Measurement 250V ac
Absolute Maximum DC Voltage Measurement 300V dc
Absolute Maximum Temperature Measurement +150°C
Functions Measured AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature
True RMS Yes
Model Number p U2741A
Maximum Operating Temperature +28°C
Best Resistance Measurement Accuracy ±2% + 0.005
Safety Category Voltage 300V
Best DC Current Accuracy ±0.15% + 0.007
Safety Category Level CAT II
Weight 451g
Height 11.5mm
Minimum Operating Temperature +18°C
Best AC Voltage Accuracy ±3% + 0.2
Best Temperature Measurement Accuracy ±0.2 °C
Best DC Voltage Accuracy ±0.018% + 0.005
Dimensions 105 x 175 x 11.5mm
Length 105mm
Best AC Current Accuracy ±2% + 0.2
Width 175mm
3 op voorraad - levertijd is 1 werkdag(en) plus 1 dag extra in verband met gekalibreerd artikel. Gekalibreerde producten kunnen niet worden geretourneerd.
Prijs Each
1.180,50
(excl. BTW)
1.428,40
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 1.180,50
Related Products
High-resolution precision multimeterTriple displayAutomatic reading range selectionEffective value ...
Description:
High-resolution precision multimeterTriple displayAutomatic reading range selectionEffective value measurement (AC, AC+DC)MIN / MAX memoryIntegrated quartz clock for real-time registrationDiode and continuity testingProtection classes: CAT IV 300 V, CAT III 600 V.
RS PRO IDM 201N multimeter is a versatile ...
Description:
RS PRO IDM 201N multimeter is a versatile and portable bench-type measurement instrument. These meters can measure capacitance, voltage, electrical current, frequency, resistance, diode check and continuity test. Suitable for the workshop and laboratory-based engineers and technicians, as well as ...
RS PRO IDM17 probe style multimeter offers a ...
Description:
RS PRO IDM17 probe style multimeter offers a clear 3200 Count LCD display, 65 segment bar graph and annunciators. These devices can measure resistance, voltage, and electrical current with diode and continuity check. This small handheld meter is truly portable, ...
RS PRO IDM17 probe style multimeter offers a ...
Description:
RS PRO IDM17 probe style multimeter offers a clear 3200 Count LCD display, 65 segment bar graph and annunciators. These devices can measure resistance, voltage, and electrical current with diode and continuity check. This small handheld meter is truly portable, ...