AD5160BRJZ100-RL7, Digital Potentiometer 100kΩ 256-Position Linear SPI 8 Pin, SOT-23

  • RS-stocknr. 183-1891
  • Fabrikantnummer AD5160BRJZ100-RL7
  • Fabrikant Analog Devices
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: MY
Productomschrijving

256-position
End-to-end resistance: 5 kΩ, 10 kΩ, 50 kΩ, 100 kΩ
Compact SOT-23-8 (2.9 mm ´ 3 mm) package
SPI-compatible interface
Power-on preset to midscale
Single supply: 2.7 V to 5.5 V
Low temperature coefficient: 45 ppm/°C
Low power, IDD = 8 μA
Wide operating temperature: –40°C to +125°C
Evaluation board available
Applications
Mechanical potentiometer replacement in new designs
Transducer adjustment of pressure, temperature, position, chemical, and optical sensors
RF amplifier biasing
Gain control and offset adjustment

Specificaties
Kenmerk Waarde
Control Interface SPI
Resistance Value 100kΩ
Number of Positions 256
Taper Type Linear
Number of Pots per Package 1
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 8
Power Supply Type Single
Typical Single Supply Voltage 2.7 → 5.5 V
Dimensions 3 x 1.7 x 1.3mm
Height 1.3mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Length 3mm
Width 1.7mm
5545 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Pack of 5)
1,676
(excl. BTW)
2,028
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
5 - 5
€ 1,676
€ 8,38
10 - 95
€ 1,52
€ 7,60
100 - 495
€ 1,238
€ 6,19
500 +
€ 0,964
€ 4,82
*prijsindicatie
Verpakkingsopties
Related Products
16-Bit A/D Converters16-Bit D/A ConvertersProgrammable Input/Output Sample Rates75 ...
Description:
16-Bit A/D Converters16-Bit D/A ConvertersProgrammable Input/Output Sample Rates75 dB ADC SNR70 db DAC SNR64 ksps Maximum Sample Rate-90 db CrosstalkProgrammable Input/Output GainLow group Delay: 25 μs per ADC ch50 μs per DAC chFlexible Serial Port Allows Up to 4 Codecs ...
The ADuCM350 device is a 16-bit precision, low-power ...
Description:
The ADuCM350 device is a 16-bit precision, low-power meter-on-a-chip based on an ARM Cortex-M3 processor core. The ADuCM350 is designed with high-precision current, voltage and impedance measurement capabilities. It can be powered by a single coin-cell making it suitable for ...
The MCP2557/8FD is a Microchip Technology Inc. high-speed ...
Description:
The MCP2557/8FD is a Microchip Technology Inc. high-speed CAN transceiver/CAN Flexible Data Rate Transceiver with Silent Mode. The device family members are MCP2557FD with No Connect pin 5 & MCP2558FD with VIO pin internal level shifting. Supports both Classic CAN ...
Microchip’s 24AA64/24FC64/24LC64 family of devices are 64 Kbit ...
Description:
Microchip’s 24AA64/24FC64/24LC64 family of devices are 64 Kbit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants. Single-Supply with operation down to 1.7V for 24AA64/24FC64 devices, 2.5V for 24LC64 devicesLow-Power CMOS Technology: Maximum Active Current ...