AD5243BRMZ10, Digital Potentiometer 10kΩ 256-Position Linear 2-Channel I2C, Serial-2 Wire 10-Pin MSOP

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: IE
Productomschrijving

2-channel, 256-position potentiometers
End-to-end resistance: 2.5 kΩ, 10 kΩ, 50 kΩ, and 100 kΩ
Compact 10-lead MSOP (3 mm ´ 4.9 mm) package
Fast settling time: tS = 5 μs typical on power-up
Full read/write of wiper register
Power-on preset to midscale
Computer software replaces microcontroller in factory programming applications
Single supply: 2.7 V to 5.5 V
Low temperature coefficient: 35 ppm/°C
Low power: IDD = 6 μA maximum
Wide operating temperature: −40°C to +125°C
Evaluation board available
Applications
Systems calibrations
Electronics level settings
Mechanical trimmers replacement in new designs
Permanent factory printed circuit board (PCB) setting
Transducer adjustment of pressure, temperature, position, chemical, and optical sensors
RF amplifier biasing
Gain control and offset adjustment

Specificaties
Kenmerk Waarde
Control Interface I2C, Serial-2 Wire
Resistance Value 10kΩ
Number of Positions 256
Taper Type Linear
Memory Type Non-Volatile
Number of Pots per Package 2
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Power Supply Type Single
Typical Single Supply Voltage 2.7 → 5.5 V
Dimensions 3.1 x 3.1 x 0.95mm
Height 0.95mm
Minimum Operating Temperature -40 °C
Length 3.1mm
Maximum Operating Temperature +125 °C
Width 3.1mm
205 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Pack of 5)
2,34
(excl. BTW)
2,83
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
5 - 5
€ 2,34
€ 11,70
10 +
€ 2,28
€ 11,40
*prijsindicatie
Verpakkingsopties
Related Products
The AD823x devices are integrated signal conditioning blocks ...
Description:
The AD823x devices are integrated signal conditioning blocks for ECG and other biopotential measurement applications. They are designed to extract, amplify and filter small biopotential signals in the presence of noisy conditions, such as those created by motion or remote ...
16-Bit A/D Converters16-Bit D/A ConvertersProgrammable Input/Output Sample Rates75 ...
Description:
16-Bit A/D Converters16-Bit D/A ConvertersProgrammable Input/Output Sample Rates75 dB ADC SNR70 db DAC SNR64 ksps Maximum Sample Rate-90 db CrosstalkProgrammable Input/Output GainLow group Delay: 25 μs per ADC ch50 μs per DAC chFlexible Serial Port Allows Up to 4 Codecs ...
The AD823x devices are integrated signal conditioning blocks ...
Description:
The AD823x devices are integrated signal conditioning blocks for ECG and other biopotential measurement applications. They are designed to extract, amplify and filter small biopotential signals in the presence of noisy conditions, such as those created by motion or remote ...
The Microchip MCP48FVB01/02 family are 8-bit voltage output ...
Description:
The Microchip MCP48FVB01/02 family are 8-bit voltage output Digital-to-Analogue Converters (DACs) that offer high performance with low power consumption and fast settling time. Featured on-board is Volatile Memory and a SPI Interface that supports write commands up to 20 MHz ...