- RS-stocknr.:
- 171-7876
- Fabrikantnummer:
- 7KM2200-2EA40-1EA1
- Fabrikant:
- Siemens
- RS-stocknr.:
- 171-7876
- Fabrikantnummer:
- 7KM2200-2EA40-1EA1
- Fabrikant:
- Siemens
Wetgeving en compliance
- Land van herkomst:
- HU
Productomschrijving
Siemens Energy Meter, TRMS Technology, IP20 Rating - 7KM2200-2EA40-1EA1
Want accurate measurements across the board? This handy digital energy meter from Siemens is just the bit of kit you need. Its easy-to-read LCD screen displays values for power flowing from your circuit's source to its load as well as energy coming back to the source. This gives you a simple way of monitoring the active, reactive and apparent power being used by any connected equipment. Thanks to the built-in ammeter and voltmeter, this product also offers direct measurement of voltages up to 480V and currents up to 65A, so it's a versatile choice. To ensure it operates efficiently, the meter's self-powered. That means it's wired separately and doesn't draw energy from the devices it oversees.
Features & Benefits
• TRMS measurements mean greater accuracy when testing alternating current and voltage
• Solid-state switching technology involves no moving parts for durability
• Simply snaps onto a standard 35mm DIN rail for easy installation and commissioning
• Solid-state switching technology involves no moving parts for durability
• Simply snaps onto a standard 35mm DIN rail for easy installation and commissioning
What's the benefit of this energy meter's Modbus TCP communications protocol?
It means you can set it up as part of an online network of automation and control devices that run on Ethernet with transfer speeds up to 100Mbit/s.
Specificaties
Kenmerk | Waarde |
---|---|
Series | SENTRON PAC2200 |
Cutout Width | 107.8mm |
Cutout Height | 90mm |
Display Type | LCD |
Number of Digits | 12 |
Number of Phases | 3 |
Communication Port Type | MODBUS TCP |
Number of Outputs | 1 |
Number of Inputs | 1 |
Depth | 71.4mm |
Meter Type | Digital |
Approvals | CE |
Maximum Measurement | 1 MΩ, 65 Hz, 65 A, 400 V ac |
Measurement Range | 230 → 400V |