RS PRO Digital Thermometer, 2 Input Handheld, J, K Type Input With UKAS Calibration

Datasheets
Wetgeving en compliance
N.v.t.
Land van herkomst: TW
Productomschrijving

RS Pro Thermometers RS55II Series

The digital hand held thermometer is suitable for environmental test and measurement. These digital thermometers have an easy to read LCD display and optional measurement preference. The choice of data loggers can be based on many factors. The RS Pro 55 hand held models, offer extra features such as the auto power off function and selectable time setting. They also benefit from having a real-time stamp feature for minimum, maximum and average measurements. Our unique range of hand held thermometers offer you the choice of calibration types and temperature measuring preference to suit your needs at affordable prices.

RS Pro 55 Dual Channel K & J-Type

Two Type K bead thermocouples supplied
Dual thermocouple input K or J-Type
Differential temperature (T1 -T2)
Real-time stamp
Data logging up to 16000 records
°C, °F or °K display
Auto Power Off with selectable time setting

Note

The values given indicate the specified model's total capability. All figures are dependent upon the thermocouple type being used. See the technical specifications for further information. Optional RS50 series software (valid only for RS Pro 53 & RS Pro 55) and USB cable available (704-8135).

Supplied with

Protective holster with stand, belt clip, PP3 battery and instruction manual

Specificaties
Kenmerk Waarde
Absolute Maximum Temperature Measurement +1372 °C, +2501 °F
Calibrated UKAS
Thermometer Type Handheld
Probe Type J, K
Best Accuracy ±0.1 %
Number of Temperature Inputs 2
Resolution 0.1 K, 0.1 °C, 0.2 °F
Data Storage Yes
Length 74mm
Width 39mm
Height 170mm
Dimensions 74 x 39 x 170mm
Minimum/Maximum Recordings Yes
Weight 430g
Temperature Scale Centigrade, Fahrenheit
Battery Type 9V Alkaline
67 op voorraad - levertijd is 1 werkdag(en) plus 1 dag extra in verband met gekalibreerd artikel. Gekalibreerde producten kunnen niet worden geretourneerd.
Prijs Each
196,00
(excl. BTW)
237,16
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 196,00
Related Products
Type K thermocouple thermometer with an easy to ...
Description:
Type K thermocouple thermometer with an easy to use keypad and large LCD display. Sub-miniature connector for use with a wide range of Type K thermocouple probes. 4 digit, 12.5 mm LCD displayWaterproof to IP67Countdown timer to monitor how long ...
Using an external K-type thermocouple bead probe as ...
Description:
Using an external K-type thermocouple bead probe as a temperature sensor, this compact sized digital thermometer offer fast response and laboratory accuracy. The RS41 fully portable, offers accurate temperature indication, following National Bureau of Standards and IEC584 temperature/voltage tables for ...
The Fluke 50 Series II contact thermometers offer ...
Description:
The Fluke 50 Series II contact thermometers offer fast response and laboratory accuracy (0.05% + 0.3°C) in a rugged, handheld test tool. Model 51-II single input: Model 52-II dual input. Large backlit dual display shows any combination of T1, T2 ...
Pocket sized food thermometerLEDs for error free indication ...
Description:
Pocket sized food thermometerLEDs for error free indication of frozen, chilled and cooked temperatureLarge LCD for clear readingsAccuracy meets all food hygiene regulations400 hours minimum battery lifeAuto switch off for power saving.